Part Details for DD710N16KS20HPSA1 by Infineon Technologies AG
Overview of DD710N16KS20HPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD710N16KS20HPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-DD710N16KS20HPSA1-ND
|
DigiKey | THYR / DIODE MODULE DK Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$333.5400 | Buy Now |
DISTI #
DD710N16KS20HPSA1
|
Avnet Americas | Diode Module, 1.6 kV, 710 A, 1.31 V, 1 Pair Series Connection, Module - Trays (Alt: DD710N16KS20HPSA1) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-DD710N16KS20HPSA
|
Mouser Electronics | Diode Modules Y RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks | 0 |
|
$333.5400 | Buy Now |