Part Details for DD81S12K by Infineon Technologies AG
Overview of DD81S12K by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for DD81S12K
DD81S12K CAD Models
DD81S12K Part Data Attributes
|
DD81S12K
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD81S12K
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 96A, 1200V V(RRM), Silicon, MODULE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Non-rep Pk Forward Current-Max | 1900 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 81 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |