Part Details for DD89N16KAHPSA1 by Infineon Technologies AG
Overview of DD89N16KAHPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD89N16KAHPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DD89 - Thyristor / Diode Module RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$108.2100 / $127.3000 | Buy Now |
Part Details for DD89N16KAHPSA1
DD89N16KAHPSA1 CAD Models
DD89N16KAHPSA1 Part Data Attributes
|
DD89N16KAHPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
DD89N16KAHPSA1
Infineon Technologies AG
Rectifier Diode, 1 Phase, 2 Element, 89A, 1600V V(RRM), Silicon, MODULE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-XUFM-X3 | |
Non-rep Pk Forward Current-Max | 2400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 89 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for DD89N16KAHPSA1
This table gives cross-reference parts and alternative options found for DD89N16KAHPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD89N16KAHPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD89N16K | Rectifier Diode, 1 Phase, 2 Element, 89A, 1600V V(RRM), Silicon, MODULE-3 | Infineon Technologies AG | DD89N16KAHPSA1 vs DD89N16K |