Part Details for DDR1327SDFC by Tripp Lite
Overview of DDR1327SDFC by Tripp Lite
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDR1327SDFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9453
|
Newark | Flex Arm Desk Clamp, 10Kg, 13"-27", Maximum Screen Size:13" To 27", Bracket Type:Tilt Mount, Load Max:10Kg, Vesa Standard:Vesa 75X75, 75X100, 100X75, 100X100, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite DDR1327SDFC RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.9300 | Buy Now |
DISTI #
70590093
|
RS | Dual Mount Display, TV LCD, Swivel Tilt 13"-27" Flat Screen, Desk Mount Series | Tripp Lite DDR1327SDFC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.0500 / $168.6000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.0000 / $155.5900 | Buy Now |