There are no models available for this part yet.
Overview of DDR4288S0513TF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR4288S0513TF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. |
Price & Stock for DDR4288S0513TF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDR4288S0513TF
|
Avnet Americas | DDR4 Series Socket 288 Contacts 0.85mm Pitch Surface Mount Straight Tray - Bulk (Alt: DDR4288S0513TF) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-DDR4288S0513TF
|
Mouser Electronics | DIMM Connectors DDR4 Memory Module Socket Vertical Surface Mount 288 Position 085mm pitch RoHS: Compliant | 0 |
|
Order Now |