Part Details for DDR4288S0513VF by Amphenol FCi
Overview of DDR4288S0513VF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR4288S0513VF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. |
Price & Stock for DDR4288S0513VF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGDDR4288S0513VF
|
Heilind Electronics | DDR4, 288PIN, VERTICAL, SMT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDDR4288S0513VF
|
Interstate Connecting Components | DDR4, 288PIN, VERTICAL, SMT | 0 |
|
Buy Now |