There are no models available for this part yet.
Overview of DDR504112806J by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504112806J | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Single Right Latch, Metal Tab, With MYLAR. |
Price & Stock for DDR504112806J by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DDR504112806J
|
Avnet Americas | Connector DIMM Socket 288Position 0.85mm Solder Straight Surface Mount Tray - Trays (Alt: DDR504112806J) Min Qty: 3200 Package Multiple: 320 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.7615 | Buy Now | |
DISTI #
649-DDR504112806J
|
Mouser Electronics | DIMM Connectors DDR5 Memory Module Sockets Vert SM 288 Pos 085mm (00335in) PGold Single R Latch | 0 |
|
$3.1300 | Order Now |