Part Details for DDR504121007H by Amphenol FCi
Overview of DDR504121007H by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504121007H | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. |
Price & Stock for DDR504121007H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRGDDR504121007H
|
Heilind Electronics | DDR5 WITH METAL CLIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDDR504121007H
|
Interstate Connecting Components | DDR5 WITH METAL CLIP | 0 |
|
Buy Now |