There are no models available for this part yet.
Overview of DDR504222002JL by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504222002JL | Amphenol Communications Solutions | DDR5 Memory Module Sockets, Storage and Server System, Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch. |
Price & Stock for DDR504222002JL by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRGDDR504222002JL
|
Heilind Electronics | DDR5 WITH METAL CLIP | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGDDR504222002JL
|
Interstate Connecting Components | DDR5 WITH METAL CLIP | 0 |
|
Buy Now |