Part Details for DDS-50-1-6 by Kilo International
Overview of DDS-50-1-6 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDS-50-1-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-2020-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.125" METAL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0695 | Buy Now |
DISTI #
70126062
|
RS | Knob, 0.125 in., 0.685 in., 0.375, 0.625 in., Clear Gloss | Kilo International DDS-50-1-6 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9600 / $13.0700 | RFQ |
Part Details for DDS-50-1-6
DDS-50-1-6 CAD Models
DDS-50-1-6 Part Data Attributes
|
DDS-50-1-6
Kilo International
Buy Now
|
Compare Parts:
DDS-50-1-6
Kilo International
|
Samacsys Manufacturer | Kilo International |