Part Details for DDU66F-40 by Data Delay Devices Inc
Overview of DDU66F-40 by Data Delay Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DDU66F-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ACTIVE DELAY LINE, TRUE OUTPUT, DIP8 | 62 |
|
$7.6545 / $11.3400 | Buy Now |
Part Details for DDU66F-40
DDU66F-40 CAD Models
DDU66F-40 Part Data Attributes
|
DDU66F-40
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DDU66F-40
Data Delay Devices Inc
ACTIVE DELAY LINE, TRUE OUTPUT, DIP8, LOW PROFILE, DIP-14/8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-14/8 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 19.304 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 7.747 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 40 ns | |
Width | 7.62 mm |
Alternate Parts for DDU66F-40
This table gives cross-reference parts and alternative options found for DDU66F-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDU66F-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDU-66F-20 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, DIP-14/8 | Data Delay Devices Inc | DDU66F-40 vs DDU-66F-20 |
DDU-66F-10ME7 | ACTIVE DELAY LINE, TRUE OUTPUT, DIP8, DIP-14/8 | Data Delay Devices Inc | DDU66F-40 vs DDU-66F-10ME7 |
DDU66F-16MD1 | Active Delay Line, 1-Func, 5-Tap, True Output, SMD-14 | Data Delay Devices Inc | DDU66F-40 vs DDU66F-16MD1 |
DDU66F-125 | ACTIVE DELAY LINE, TRUE OUTPUT, DIP8, LOW PROFILE, DIP-14/8 | Data Delay Devices Inc | DDU66F-40 vs DDU66F-125 |
DDU66F-16MD4 | Active Delay Line, 1-Func, 5-Tap, True Output, LOW PROFILE, SMD-14 | Data Delay Devices Inc | DDU66F-40 vs DDU66F-16MD4 |
DDU66F-35 | ACTIVE DELAY LINE, TRUE OUTPUT, DIP8, LOW PROFILE, DIP-14/8 | Data Delay Devices Inc | DDU66F-40 vs DDU66F-35 |
DDU66F-20ME7 | Active Delay Line, 1-Func, 5-Tap, True Output, LOW PROFILE, DIP-14/8 | Data Delay Devices Inc | DDU66F-40 vs DDU66F-20ME7 |
DDU66F-150MD1 | Active Delay Line, 1-Func, 5-Tap, True Output, SMD-14 | Data Delay Devices Inc | DDU66F-40 vs DDU66F-150MD1 |
DDU66F-150 | ACTIVE DELAY LINE, TRUE OUTPUT, DIP8, LOW PROFILE, DIP-14/8 | Data Delay Devices Inc | DDU66F-40 vs DDU66F-150 |
DDU-66F-175 | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8, DIP-14/8 | Data Delay Devices Inc | DDU66F-40 vs DDU-66F-175 |