-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 11.42V V(Z), 2.5%, 0.5W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8114
|
Newark | Zener Diode, 12V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ12ASF-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$0.0380 / $0.1700 | Buy Now |
DISTI #
DDZ12ASF-7DICT-ND
|
DigiKey | DIODE ZENER 11.42V 500MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8026 In Stock |
|
$0.0146 / $0.1600 | Buy Now |
DISTI #
DDZ12ASF-7
|
Avnet Americas | Diode Zener Single 11.42V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ12ASF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000102000 Factory Stock |
|
$0.0130 | Buy Now |
DISTI #
621-DDZ12ASF-7
|
Mouser Electronics | Zener Diodes 500mW 11.42V Zener 500mW 0.9V Vf RoHS: Compliant | 8604 |
|
$0.0160 / $0.1600 | Buy Now |
|
Future Electronics | DDZ12ASF Series 11.42 V ±3% 0.5 W Surface Mount Precision Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0144 / $0.0165 | Buy Now |
|
Future Electronics | DDZ12ASF Series 11.42 V ±3% 0.5 W Surface Mount Precision Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0144 / $0.0165 | Buy Now |
DISTI #
DDZ12ASF-7
|
Avnet Silica | Diode Zener Single 11.42V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ12ASF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Independent Type 11.4V SOD-323F Zener Diodes ROHS | 10 |
|
$0.0329 / $0.0347 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDZ12ASF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ12ASF-7
Diodes Incorporated
Zener Diode, 11.42V V(Z), 2.5%, 0.5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 11.42 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 10 mA |