-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8128
|
Newark | Zener Diode, 15V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ15Q-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6000 |
|
$0.0670 / $0.3430 | Buy Now |
DISTI #
DDZ15Q-7DICT-ND
|
DigiKey | DIODE ZENER 15V 310MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5595 In Stock |
|
$0.0331 / $0.3300 | Buy Now |
DISTI #
DDZ15Q-7
|
Avnet Americas | DIIDDZ15Q-7 - Tape and Reel (Alt: DDZ15Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 582000 Factory Stock |
|
$0.0260 / $0.0308 | Buy Now |
DISTI #
621-DDZ15Q-7
|
Mouser Electronics | Zener Diodes 500mW 9.7V Zener 0.9V Vf 500mW RoHS: Compliant | 3188 |
|
$0.0360 / $0.3300 | Buy Now |
|
Future Electronics | SOD123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0402 | Buy Now |
|
Future Electronics | SOD123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0353 / $0.0402 | Buy Now |
DISTI #
DDZ15Q-7
|
Avnet Americas | DIIDDZ15Q-7 - Tape and Reel (Alt: DDZ15Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 582000 Factory Stock |
|
$0.0260 / $0.0308 | Buy Now |
DISTI #
DDZ15Q-7
|
Avnet Silica | DIIDDZ15Q-7 (Alt: DDZ15Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 15V 310MW SOD123 | 2220 |
|
RFQ | |
DISTI #
3945331
|
element14 Asia-Pacific | ZENER DIODE, 15V, 0.47W, SOD-123 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6000 |
|
$0.0465 / $0.3559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy