Part Details for DDZ20C-7 by Diodes Incorporated
Overview of DDZ20C-7 by Diodes Incorporated
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ20C-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8147
|
Newark | Zener Diode, 20V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ20C-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0550 / $0.2640 | Buy Now |
DISTI #
DDZ20CDICT-ND
|
DigiKey | DIODE ZENER 20V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14202 In Stock |
|
$0.0236 / $0.2500 | Buy Now |
DISTI #
DDZ20C-7
|
Avnet Americas | Diode Zener Single 19.725V 3% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ20C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
621-DDZ20C-7
|
Mouser Electronics | Zener Diodes 500mW 20V Precision Zener Diode RoHS: Compliant | 8069 |
|
$0.0270 / $0.2500 | Buy Now |
DISTI #
70551179
|
RS | 19.725V 3% 500mW Precision Zener SOD-123 | Diodes Inc DDZ20C-7 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 / $0.0450 | RFQ |
|
Future Electronics | DDZ20C Series 500 mW 20 V 10 mA Surface Mount Precision Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Future Electronics | DDZ20C Series 500 mW 20 V 10 mA Surface Mount Precision Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0197 / $0.0224 | Buy Now |
|
Bristol Electronics | 5360 |
|
RFQ | ||
|
Bristol Electronics | 1198 |
|
RFQ | ||
|
Quest Components | 20 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 75 |
|
$0.0549 / $0.0732 | Buy Now |