Part Details for DDZ22ASF-7 by Diodes Incorporated
Overview of DDZ22ASF-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for DDZ22ASF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ22ASF-7DI-ND
|
DigiKey | DIODE ZENER 20.68V 500MW SOD323F Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0200 / $0.0374 | Buy Now |
DISTI #
DDZ22ASF-7
|
Avnet Americas | Diode Zener Single 20.675V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ22ASF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 57000 Factory Stock |
|
$0.0185 / $0.0218 | Buy Now |
DISTI #
DDZ22ASF-7
|
Avnet Asia | Diode Zener Single 20.675V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ22ASF-7) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DDZ22ASF-7
DDZ22ASF-7 CAD Models
DDZ22ASF-7 Part Data Attributes
|
DDZ22ASF-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ22ASF-7
Diodes Incorporated
Zener Diode, 20.68V V(Z), 2.5%, 0.5W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 55 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20.68 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 5 mA |