Part Details for DDZ22DSF-7 by Diodes Incorporated
Overview of DDZ22DSF-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ22DSF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ22DSF-7DICT-ND
|
DigiKey | DIODE ZENER 22.08V 500MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
7354 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
DDZ22DSF-7
|
Avnet Americas | Diode Zener Single 22.075V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ22DSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
621-DDZ22DSF-7
|
Mouser Electronics | Zener Diodes 500mW 22.075V Zener 500mW 0.9V Vf RoHS: Compliant | 1294 |
|
$0.0170 / $0.2000 | Buy Now |
DISTI #
DDZ22DSF-7
|
Avnet Americas | Diode Zener Single 22.075V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ22DSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0144 / $0.0170 | Buy Now |
DISTI #
DDZ22DSF-7
|
Avnet Silica | Diode Zener Single 22.075V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ22DSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 22.08V 500MW SOD323F | 42000 |
|
RFQ | |
|
LCSC | 500mW 22.08V SOD-323F Zener Diodes ROHS | 120 |
|
$0.0203 / $0.0216 | Buy Now |