Part Details for DDZ27BSF-7 by Diodes Incorporated
Overview of DDZ27BSF-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ27BSF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDZ27BSF-7CT-ND
|
DigiKey | DIODE ZENER 25.62V 500MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2778 In Stock |
|
$0.0208 / $0.2100 | Buy Now |
DISTI #
DDZ27BSF-7
|
Avnet Americas | Diode Zener Single 25.615V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ27BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 117000 Factory Stock |
|
$0.0172 / $0.0204 | Buy Now |
DISTI #
621-DDZ27BSF-7
|
Mouser Electronics | Zener Diodes 500mW 25.615V Zener 500mW 0.9V Vf RoHS: Compliant | 1519 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
DDZ27BSF-7
|
Avnet Silica | Diode Zener Single 25.615V 3% 500mW 2-Pin SOD-323F T/R (Alt: DDZ27BSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now |