-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8164
|
Newark | Zener Diode, 3.6V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ3V6ASF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3190 |
|
$0.0490 / $0.2340 | Buy Now |
DISTI #
DDZ3V6ASF-7DICT-ND
|
DigiKey | DIODE ZENER 3.57V 500MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33957 In Stock |
|
$0.0215 / $0.2200 | Buy Now |
DISTI #
DDZ3V6ASF-7
|
Avnet Americas | Diode Zener Single 3.57V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ3V6ASF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 246000 Factory Stock |
|
$0.0203 / $0.0240 | Buy Now |
DISTI #
621-DDZ3V6ASF-7
|
Mouser Electronics | Zener Diodes 500mW 3.57V Zener 500mW 0.9V Vf RoHS: Compliant | 26494 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
V36:1790_06697129
|
Arrow Electronics | Zener Diode Single 3.57V 3.36% 130Ohm 500mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2303 | Americas - 6000 |
|
$0.0208 / $0.0330 | Buy Now |
DISTI #
V72:2272_06697129
|
Arrow Electronics | Zener Diode Single 3.57V 3.36% 130Ohm 500mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2217 Container: Cut Strips | Americas - 148 |
|
$0.0506 / $0.1973 | Buy Now |
|
Future Electronics | DDZ Series 3.69 V 500 mW Surface Mount Voltage Regulator Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0203 / $0.0232 | Buy Now |
|
Bristol Electronics | 2755 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 34 | 350 |
|
$0.0750 / $0.1500 | Buy Now |
|
Quest Components | 280 |
|
$0.0600 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy