Part Details for DDZ3V6ASF-7 by Zetex / Diodes Inc
Overview of DDZ3V6ASF-7 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ3V6ASF-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84400451
|
Verical | Zener Diode Single 3.57V 3.36% 130Ohm 500mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Date Code: 2238 | Americas - 402000 |
|
$0.0205 | Buy Now |
DISTI #
70332191
|
Verical | Zener Diode Single 3.57V 3.36% 130Ohm 500mW 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2303 | Americas - 6000 |
|
$0.0209 / $0.0330 | Buy Now |