Part Details for DDZ4V7BSF7 by Diodes Incorporated
Overview of DDZ4V7BSF7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ4V7BSF7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 0.5 W SURFACE MOUNT PRECISION ZENER DIODE Zener Diode, 4.68V V(Z), 2.7%, 0.5W, Silicon RoHS: Compliant | Europe - 26025 |
|
RFQ |