Part Details for DDZ9689S by Diodes Incorporated
Overview of DDZ9689S by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9689S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ9689S
|
Avnet Americas | Diode Zener Single 5.1V 5% 200mW 2-Pin SOD-323 - Tape and Reel (Alt: DDZ9689S) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DDZ9689S
|
Avnet Americas | Diode Zener Single 5.1V 5% 200mW 2-Pin SOD-323 - Tape and Reel (Alt: DDZ9689S) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for DDZ9689S
DDZ9689S CAD Models
DDZ9689S Part Data Attributes:
|
DDZ9689S
Diodes Incorporated
Buy Now
|
Compare Parts:
DDZ9689S
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |