Part Details for DDZ9692T-7 by Diodes Incorporated
Overview of DDZ9692T-7 by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9692T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8222
|
Newark | Zener Diode, 6.8V, 0.15W, Sod-523 Rohs Compliant: Yes |Diodes Inc. DDZ9692T-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1010 / $0.4780 | Buy Now |
DISTI #
DDZ9692T-7DICT-ND
|
DigiKey | DIODE ZENER 6.8V 150MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20343 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
DDZ9692T-7
|
Avnet Americas | Diode Zener Single 6.8V 5% 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: DDZ9692T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-DDZ9692T-7
|
Mouser Electronics | Zener Diodes 150MW 6.8V RoHS: Compliant | 11715 |
|
$0.0600 / $0.4600 | Buy Now |
|
Future Electronics | DDZ9 Series 500 mW 6.8 V 10 mA Surface Mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0467 / $0.0522 | Buy Now |
|
Future Electronics | DDZ9 Series 500 mW 6.8 V 10 mA Surface Mount Zener Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0467 / $0.0522 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 6.8V 150MW SOD523 | 8678 |
|
RFQ | |
DISTI #
DDZ9692T-7
|
Avnet Silica | Diode Zener Single 6.8V 5% 150mW 2-Pin SOD-523 T/R (Alt: DDZ9692T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DDZ9692T-7
DDZ9692T-7 CAD Models
DDZ9692T-7 Part Data Attributes
|
DDZ9692T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9692T-7
Diodes Incorporated
Zener Diode, 6.8V V(Z), 5%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for DDZ9692T-7
This table gives cross-reference parts and alternative options found for DDZ9692T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9692T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ6L8 | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, ULTRAMINI, PLASTIC PACKAGE-2 | Central Semiconductor Corp | DDZ9692T-7 vs CMOZ6L8 |
CMOZ6L8TR | Zener Diode, 6.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, ULTRAMINI, PLASTIC PACKAGE-2 | Central Semiconductor Corp | DDZ9692T-7 vs CMOZ6L8TR |