Part Details for DDZ9702Q-7 by Diodes Incorporated
Overview of DDZ9702Q-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for DDZ9702Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDZ9702Q-7CT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5110 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
DDZ9702Q-7
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: DDZ9702Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 345000 Factory Stock |
|
$0.0208 / $0.0246 | Buy Now |
DISTI #
621-DDZ9702Q-7
|
Mouser Electronics | Zener Diodes 500mW 3.3Vz 0.05mA 0.5uA Zener Diode RoHS: Compliant | 7498 |
|
$0.0240 / $0.2200 | Buy Now |
|
Future Electronics | DDZ9702 Series 15 V 500 mW ±5% Zener Diode SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 102000Reel |
|
$0.0208 / $0.0238 | Buy Now |
DISTI #
DDZ9702Q-7
|
Avnet Americas | ZENER DIODE SOD123 T&R 3K - Tape and Reel (Alt: DDZ9702Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 345000 Factory Stock |
|
$0.0208 / $0.0246 | Buy Now |
DISTI #
DDZ9702Q-7
|
Avnet Silica | ZENER DIODE SOD123 T&R 3K (Alt: DDZ9702Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | Single 14.25V15.75V 500mW 15V SOD-123 Zener Diodes ROHS | 2870 |
|
$0.0366 / $0.0557 | Buy Now |
Part Details for DDZ9702Q-7
DDZ9702Q-7 CAD Models
DDZ9702Q-7 Part Data Attributes:
|
DDZ9702Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9702Q-7
Diodes Incorporated
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 11.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |