-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8245
|
Newark | Zener Diode, 18V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. DDZ9705S-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2480 |
|
$0.0560 / $0.3020 | Buy Now |
DISTI #
DDZ9705SDICT-ND
|
DigiKey | DIODE ZENER 18V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46095 In Stock |
|
$0.0345 / $0.3500 | Buy Now |
DISTI #
DDZ9705S-7
|
Avnet Americas | Diode Zener Single 18V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: DDZ9705S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 156000 Factory Stock |
|
$0.0283 / $0.0334 | Buy Now |
DISTI #
621-DDZ9705S-7
|
Mouser Electronics | Zener Diodes 200MW 18V LF RoHS: Compliant | 16427 |
|
$0.0510 / $0.2500 | Buy Now |
DISTI #
V72:2272_06697228
|
Arrow Electronics | Zener Diode Single 18V 5% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1904 |
|
$0.0242 / $0.1475 | Buy Now |
|
Future Electronics | DDZ Series 18 V 200 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0282 / $0.0318 | Buy Now |
|
Future Electronics | DDZ Series 18 V 200 mW Surface Mount Voltage Regulator Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0282 / $0.0318 | Buy Now |
|
Bristol Electronics | 1618 |
|
RFQ | ||
|
Quest Components | 1294 |
|
$0.0939 / $0.3130 | Buy Now | |
DISTI #
DDZ9705S-7
|
Avnet Americas | Diode Zener Single 18V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: DDZ9705S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 156000 Factory Stock |
|
$0.0283 / $0.0334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy