Part Details for DDZ9705T-7 by Diodes Incorporated
Overview of DDZ9705T-7 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9705T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ9705T-7-ND
|
DigiKey | DIODE ZENER 18V 150MW SOD523 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0543 / $0.0821 | Buy Now |
DISTI #
DDZ9705T-7
|
Avnet Americas | Diode Zener Single 18V 5% 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: DDZ9705T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-DDZ9705T-7
|
Mouser Electronics | Zener Diodes 150MW 18V RoHS: Compliant | 0 |
|
$0.0600 / $0.4600 | Order Now |
DISTI #
DDZ9705T-7
|
Avnet Americas | Diode Zener Single 18V 5% 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: DDZ9705T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 93000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
DDZ9705T-7
|
Avnet Silica | Diode Zener Single 18V 5% 150mW 2-Pin SOD-523 T/R (Alt: DDZ9705T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |