Part Details for DDZ9712T-7 by Diodes Incorporated
Overview of DDZ9712T-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for DDZ9712T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DDZ9712T-7-ND
|
DigiKey | DIODE ZENER 28V 150MW SOD523 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0525 / $0.0804 | Buy Now |
DISTI #
DDZ9712T-7
|
Avnet Americas | Diode Zener Single 28V 5% 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: DDZ9712T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0780 | Buy Now |
DISTI #
621-DDZ9712T-7
|
Mouser Electronics | Zener Diodes 150MW 28V RoHS: Compliant | 0 |
|
$0.0600 / $0.4600 | Order Now |
DISTI #
DDZ9712T-7
|
Avnet Silica | Diode Zener Single 28V 5% 150mW 2-Pin SOD-523 T/R (Alt: DDZ9712T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DDZ9712T-7
DDZ9712T-7 CAD Models
DDZ9712T-7 Part Data Attributes
|
DDZ9712T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9712T-7
Diodes Incorporated
Zener Diode, 28V V(Z), 5%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |