Part Details for DDZ9714S-7 by Diodes Incorporated
Overview of DDZ9714S-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9714S-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDZ9714S-7CT-ND
|
DigiKey | DIODE ZENER 33V 200MW SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
DDZ9714S-7
|
Avnet Americas | Diode Zener Single 33V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: DDZ9714S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0283 / $0.0334 | Buy Now |
DISTI #
621-DDZ9714S-7
|
Mouser Electronics | Zener Diodes 200MW 33V RoHS: Compliant | 3014 |
|
$0.0600 / $0.4600 | Buy Now |
DISTI #
E02:0323_01118232
|
Arrow Electronics | Zener Diode Single 33V 5% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2326 | Europe - 3000 |
|
$0.0500 / $0.0755 | Buy Now |
DISTI #
V79:2366_18322744
|
Arrow Electronics | Zener Diode Single 33V 5% 200mW 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1602 | Americas - 2470 |
|
$0.0208 | Buy Now |
DISTI #
DDZ9714S-7
|
Avnet Americas | Diode Zener Single 33V 5% 200mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: DDZ9714S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.0283 / $0.0334 | Buy Now |
DISTI #
DDZ9714S-7
|
TME | Diode: Zener, 0.2W, 33V, SMD, reel,tape, SOD323, single diode, 50nA Min Qty: 20 | 0 |
|
$0.0392 / $0.0589 | RFQ |
DISTI #
DDZ9714S-7
|
Avnet Silica | Diode Zener Single 33V 5% 200mW 2-Pin SOD-323 T/R (Alt: DDZ9714S-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | SOD-323/ / ZENER DIODE 200MW 33V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0440 | Buy Now |