Part Details for DDZ9716T-7 by Diodes Incorporated
Overview of DDZ9716T-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9716T-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDZ9716T-7CT-ND
|
DigiKey | DIODE ZENER 39V 150MW SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
DDZ9716T-7
|
Avnet Americas | Diode Zener Single 39V 5% 150mW 2-Pin SOD-523 T/R - Tape and Reel (Alt: DDZ9716T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 183000 Factory Stock |
|
$0.0469 / $0.0554 | Buy Now |
DISTI #
621-DDZ9716T-7
|
Mouser Electronics | Zener Diodes 150MW 39V RoHS: Compliant | 3460 |
|
$0.0530 / $0.4600 | Buy Now |
DISTI #
DDZ9716T-7
|
Avnet Silica | Diode Zener Single 39V 5% 150mW 2-Pin SOD-523 T/R (Alt: DDZ9716T-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DDZ9716T-7
DDZ9716T-7 CAD Models
DDZ9716T-7 Part Data Attributes
|
DDZ9716T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZ9716T-7
Diodes Incorporated
Zener Diode, 39V V(Z), 5%, 0.15W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for DDZ9716T-7
This table gives cross-reference parts and alternative options found for DDZ9716T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DDZ9716T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMOZ39L | Zener Diode, 39V V(Z), 5%, 0.25W, Silicon, Unidirectional, ULTRAMINI, PLASTIC PACKAGE-2 | Central Semiconductor Corp | DDZ9716T-7 vs CMOZ39L |