Part Details for DDZ9V1C-7 by Diodes Incorporated
Overview of DDZ9V1C-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZ9V1C-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8203
|
Newark | Zener Diode, 9.1V, 0.47W, Sod-123 Rohs Compliant: Yes |Diodes Inc. DDZ9V1C-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.0640 / $0.3540 | Buy Now |
DISTI #
DDZ9V1CDICT-ND
|
DigiKey | DIODE ZENER 9.07V 500MW SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3539 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
DDZ9V1C-7
|
Avnet Americas | Diode Zener Single 9.065V 3% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9V1C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
621-DDZ9V1C-7
|
Mouser Electronics | Zener Diodes 500MW 9.1V LF RoHS: Compliant | 3677 |
|
$0.0450 / $0.3400 | Buy Now |
DISTI #
V79:2366_21365578
|
Arrow Electronics | Diode Zener Single 9.1V 2.592% 500mW 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1851 | Americas - 6339 |
|
$0.0176 | Buy Now |
|
Future Electronics | DDZ9V1 Series 9.07 V ±3% 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0196 / $0.0223 | Buy Now |
|
Future Electronics | DDZ9V1 Series 9.07 V ±3% 500 mW Surface Mount Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0196 / $0.0223 | Buy Now |
DISTI #
DDZ9V1C-7
|
Avnet Americas | Diode Zener Single 9.065V 3% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: DDZ9V1C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0197 / $0.0233 | Buy Now |
DISTI #
SMC-DDZ9V1C-7
|
Sensible Micro Corporation | Dio Znr 9.1V Sod-123 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 131 |
|
$0.0800 / $0.0950 | RFQ |
DISTI #
DDZ9V1C-7
|
Avnet Silica | Diode Zener Single 9.065V 3% 500mW 2-Pin SOD-123 T/R (Alt: DDZ9V1C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |