-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8205
|
Newark | Zener Diode, 9.1V, 0.5W, Sod-323F Rohs Compliant: Yes |Diodes Inc. DDZ9V1CSF-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.0510 / $0.2450 | Buy Now |
DISTI #
DDZ9V1CSF-7DICT-ND
|
DigiKey | DIODE ZENER 9.07V 500MW SOD323F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8511 In Stock |
|
$0.0226 / $0.2300 | Buy Now |
DISTI #
DDZ9V1CSF-7
|
Avnet Americas | Diode Zener Single 9.065V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ9V1CSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0213 / $0.0252 | Buy Now |
DISTI #
621-DDZ9V1CSF-7
|
Mouser Electronics | Zener Diodes 0.5W Precision Zener 500mW 0.9V Vf RoHS: Compliant | 2387 |
|
$0.0250 / $0.2300 | Buy Now |
|
Future Electronics | DDZ9V1CSF Series 9.07 V 500 mW ±3 % Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0213 / $0.0244 | Buy Now |
|
Future Electronics | DDZ9V1CSF Series 9.07 V 500 mW ±3 % Surface Mount Zener Diode - SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0213 / $0.0244 | Buy Now |
|
Bristol Electronics | 4997 |
|
RFQ | ||
|
Quest Components | 3997 |
|
$0.0510 / $0.1700 | Buy Now | |
DISTI #
DDZ9V1CSF-7
|
Avnet Americas | Diode Zener Single 9.065V 3% 500mW 2-Pin SOD-323F T/R - Tape and Reel (Alt: DDZ9V1CSF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 96000 Factory Stock |
|
$0.0213 / $0.0252 | Buy Now |
DISTI #
DDZ9V1CSF-7
|
TME | Diode: Zener, 0.5W, 9.1V, SMD, reel,tape, SOD323F, single diode Min Qty: 20 | 0 |
|
$0.0316 / $0.0474 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy