-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12.05V V(Z), 2.53%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8096
|
Newark | Zener Diode, 12V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDZX12C-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2805 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
DDZX12CDICT-ND
|
DigiKey | DIODE ZENER 12V 300MW SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
75305 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
DDZX12C-7
|
Avnet Americas | Diode Zener Single 12.045V 3% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDZX12C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 84000 Factory Stock |
|
$0.0234 | Buy Now |
DISTI #
621-DDZX12C-7
|
Mouser Electronics | Zener Diodes 300MW 12V LF RoHS: Compliant | 4215 |
|
$0.0290 / $0.2400 | Buy Now |
|
Future Electronics | DDZX12C Series 12 V 10 mA Surface Mount Precision Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.0211 / $0.0241 | Buy Now |
|
Future Electronics | DDZX12C Series 12 V 10 mA Surface Mount Precision Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0211 / $0.0241 | Buy Now |
DISTI #
DDZX12C-7
|
Avnet Silica | Diode Zener Single 12.045V 3% 300mW 3-Pin SOT-23 T/R (Alt: DDZX12C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 12V SOT-23-3 Zener Diodes ROHS | 2990 |
|
$0.0188 / $0.0345 | Buy Now |
|
LCSC | Independent Type 12V SOT-23 Zener Diodes ROHS | 150 |
|
$0.0317 / $0.0333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DDZX12C-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZX12C-7
Diodes Incorporated
Zener Diode, 12.05V V(Z), 2.53%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.53% | |
Working Test Current | 10 mA |