Part Details for DDZX24C-13 by Diodes Incorporated
Overview of DDZX24C-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DDZX24C-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DDZX24C-13CT-ND
|
DigiKey | DIODE ZENER 24V 300MW SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0248 / $0.2500 | Buy Now |
DISTI #
DDZX24C-13
|
Avnet Americas | Diode Zener Single 23.715V 3% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDZX24C-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000260000 Factory Stock |
|
$0.0189 / $0.0203 | Buy Now |
DISTI #
621-DDZX24C-13
|
Mouser Electronics | Zener Diodes 300mW Power DIS 0.9V If = 10mA RoHS: Compliant | 0 |
|
$0.0290 / $0.2600 | Order Now |
DISTI #
DDZX24C-13
|
Avnet Americas | Diode Zener Single 23.715V 3% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDZX24C-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 80000260000 Factory Stock |
|
$0.0189 / $0.0203 | Buy Now |
|
LCSC | 300mW 24V SOT-23-3 Zener Diodes ROHS | 120 |
|
$0.0274 / $0.0291 | Buy Now |
Part Details for DDZX24C-13
DDZX24C-13 CAD Models
DDZX24C-13 Part Data Attributes:
|
DDZX24C-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DDZX24C-13
Diodes Incorporated
Zener Diode, 23.72V V(Z), 2.51%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2.51% | |
Working Test Current | 5 mA |