Part Details for DDZX9V1C-7 by Diodes Incorporated
Overview of DDZX9V1C-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DDZX9V1C-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8105
|
Newark | Zener Diode, 9.1V, 0.3W, Sot-23 Rohs Compliant: Yes |Diodes Inc. DDZX9V1C-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0540 / $0.2810 | Buy Now |
DISTI #
31-DDZX9V1C-7CT-ND
|
DigiKey | DIODE ZENER 9.1V 300MW SOT23-3 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8980 In Stock |
|
$0.0276 / $0.2800 | Buy Now |
DISTI #
DDZX9V1C-7
|
Avnet Americas | Diode Zener Single 9.065V 3% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDZX9V1C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
621-DDZX9V1C-7
|
Mouser Electronics | Zener Diodes 300MW 9.1V LF RoHS: Compliant | 3650 |
|
$0.0320 / $0.2700 | Buy Now |
DISTI #
V79:2366_18323120
|
Arrow Electronics | Diode Zener Single 9.1V 2.592% 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1526 | Americas - 2015 |
|
$0.0174 / $0.0432 | Buy Now |
|
Quest Components | 9.1 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2450 |
|
$0.0373 / $0.0828 | Buy Now |
DISTI #
DDZX9V1C-7
|
Avnet Americas | Diode Zener Single 9.065V 3% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: DDZX9V1C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0212 / $0.0250 | Buy Now |
DISTI #
DDZX9V1C-7
|
Avnet Silica | Diode Zener Single 9.065V 3% 300mW 3-Pin SOT-23 T/R (Alt: DDZX9V1C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 9.1V 300MW SOT23-3 | 142000 |
|
RFQ | |
DISTI #
3945481
|
element14 Asia-Pacific | ZENER DIODE, 9.1V, 0.3W, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.0347 / $0.2711 | Buy Now |