DE-010-MS
Degson Electronics Co Ltd
Description: Rectangular Connector, 11 Contact(s), Male,

Overview of DE-010-MS by Degson Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for DE-010-MS by Degson Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # DE-010-MS
TME Connector: HDC, contact insert, male, DE, PIN: 10, 10+PE, size D10B Min Qty: 1 105
  • 1 $9.2900
  • 5 $8.4500
  • 20 $7.1800
$7.1800 / $9.2900 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 119
RFQ

CAD Models for DE-010-MS by Degson Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DE-010-MS by Degson Electronics Co Ltd

DE-010-MS
Degson Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DEGSON ELECTRONICS CO LTD
Reach Compliance Code
unknown
Samacsys Manufacturer
Degson
Body Breadth
1.339 inch
Body Depth
1.311 inch
Body Length
2.52 inch
Connector Type
RECTANGULAR CONNECTOR
Contact Gender
MALE
Insulator Material
POLYCARBONATE
Mounting Type
CABLE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
CE; UL
Total Number of Contacts
11
Want to compare parts?
  1. DE-010-MS
    Degson Electronics Co Ltd
    Rectangular Connector, 11 Contact(s), Male,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE-010-MS by Degson Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE-010-MS by Degson Electronics Co Ltd

Select Manufacturer
Which Manufacturer of DE-010-MS would you like to use for your alert(s)?
  • Please alert me when DE-010-MS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE-010-MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE-010-MS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE-010-MS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE-010-MS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE-010-MS by Degson Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: