Part Details for DE1A1B-L2-6V by Panasonic Electronic Components
Overview of DE1A1B-L2-6V by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for DE1A1B-L2-6V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
769-DE1A1B-L2-6V
|
Mouser Electronics | General Purpose Relays 2COIL LATCH 6VDC PCB RELAY POWER RoHS: Compliant | 0 |
|
$8.7800 / $11.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$8.0000 | Buy Now |
|
Onlinecomponents.com | Power Relay 6VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT | 0 |
|
$7.9800 / $9.5400 | Buy Now |
|
Master Electronics | Power Relay 6VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT | 0 |
|
$7.9800 / $9.5400 | Buy Now |
Part Details for DE1A1B-L2-6V
DE1A1B-L2-6V CAD Models
DE1A1B-L2-6V Part Data Attributes:
|
DE1A1B-L2-6V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DE1A1B-L2-6V
Panasonic Electronic Components
Power/Signal Relay, 1 Form A,b, DPST, Latched, 0.033A (Coil), 6VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | RELEASE TIME WITHOUT DIODE | |
Body Breadth | 12.5 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 25 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 4.2 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 4.2 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil Voltage-Nom | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@440VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 240W@230VDC | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 25mm x 12.5mm x 12mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |