Filter Your Search
1 - 1 of 1 results
|
DE1A1B-L2-6V
Panasonic Electronic Components
|
Check for Price | Yes | Active | 6 V | 200 mW | 180 Ω | 8 A | 250 V | 30 V | 8 A | 100000 Cycle(s) | DPST | LATCHED | POWER/SIGNAL RELAY | DC | RELEASE TIME WITHOUT DIODE | 33 mA | 4.2 V | 4.2 V | 6 V | 2000VA@440VAC | 8A@250VAC | 240W@230VDC | 8A@30VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 6 | BOX; TUBE | 1 FORM A,B | NO | SOLDER | 12.5 mm | 12 mm | 25 mm | 25mm x 12.5mm x 12mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Panasonic |