-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00015uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE1B3RA151KA4BH01F-ND
|
DigiKey | CAP CER 150PF 400V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1185 In Stock |
|
$0.0872 / $0.3700 | Buy Now |
DISTI #
DE1B3RA151KA4BH01F
|
Avnet Americas | Ceramic Suppression Capacitor, 150 pF, ± 10%, X1 / Y1, 440 VAC, 400 VAC, Radial Leaded - Bulk (Alt: DE1B3RA151KA4BH01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0903 | Buy Now |
DISTI #
81-DE1B3R151KA4BH01F
|
Mouser Electronics | Safety Capacitors 400Vac(r.m.s.) 150pF 10% RoHS: Compliant | 1247 |
|
$0.0650 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.0664 | Buy Now |
DISTI #
DE1B3RA151KA4BH01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 150 pF, � 10%, X1 / Y1, 440 VAC, 400 VAC, Radial Leaded (Alt: DE1B3RA151KA4BH01F) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE1B3RA151KA4BH01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1B3RA151KA4BH01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 0.00015uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Temperature Characteristics Code | B |