Part Details for DE1E3KX102MB4BP01F by Murata Manufacturing Co Ltd
Overview of DE1E3KX102MB4BP01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1E3KX102MB4BP01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DE1E3KX102MB4BP01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3KX102MB4BP01F) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0984 / $0.1150 | Buy Now |
DISTI #
V99:2348_07174272
|
Arrow Electronics | Cap Ceramic Single Suppression X1/Y1 0.001uF 300VAC E 20% (7 X 7mm) Radial Disc 10mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2122 | Americas - 29 |
|
$0.0931 / $0.1216 | Buy Now |
|
Future Electronics | Cap Ceramic Single Supp X1/Y1 0.001uF 300VAC E 20% Radial Disc 10mm 125C Bulk RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.0913 / $0.1080 | Buy Now |
DISTI #
DE1E3KX102MB4BP01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3KX102MB4BP01F) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0984 / $0.1150 | Buy Now |
DISTI #
DE1E3KX102MB4BP01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1E3KX102MB4BP01F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE1E3KX102MB4BP01F
DE1E3KX102MB4BP01F CAD Models
DE1E3KX102MB4BP01F Part Data Attributes:
|
DE1E3KX102MB4BP01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3KX102MB4BP01F
Murata Manufacturing Co Ltd
CAP CER 1000PF 300VAC RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CLASS X1 AND Y1 FOR SAFETY REGULATION | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 7 mm | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |