Part Details for DE1E3RA102MA4BN01F by Murata Manufacturing Co Ltd
Overview of DE1E3RA102MA4BN01F by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE1E3RA102MA4BN01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC8265
|
Newark | Cap, 1000Pf, 20%, Capacitance:1000Pf, Product Range:De1 Series, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:440V, Voltage Rating Y:250V, Operating Temperature Min:-25°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Murata DE1E3RA102MA4BN01F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 457 |
|
$0.0340 | Buy Now |
DISTI #
490-DE1E3RA102MA4BN01F-ND
|
DigiKey | CAP CER Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0726 / $0.3400 | Buy Now |
DISTI #
DE1E3RA102MA4BN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3RA102MA4BN01F) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0691 | Buy Now |
DISTI #
81-DE1E3RA102MA4BN1F
|
Mouser Electronics | Safety Capacitors 10.0 1.0mm 7.0mm max Dia 4.0 mm max thick E (JIS) 250Vac ( r.m.s.) 1000pF M tol RoHS: Compliant | 10964 |
|
$0.0660 / $0.3600 | Buy Now |
|
Future Electronics | Safety Capacitors 10x7x4mm 250Vac 1000pF RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$0.0678 / $0.0833 | Buy Now |
DISTI #
72488980
|
Verical | Cap Ceramic Single Suppression X1/Y1 0.001uF 250VAC E 20% (7 X 4mm) Radial Disc 10mm 125°C Bag Min Qty: 153 Package Multiple: 1 Date Code: 2222 | Americas - 511 |
|
$0.2000 / $0.2100 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 20% +TOL, 20% -TOL, E, -55/+20% TC, 0.001UF, THROUGH HOLE MOUNT | 4599 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
DE1E3RA102MA4BN01F
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded - Bulk (Alt: DE1E3RA102MA4BN01F) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0691 | Buy Now |
DISTI #
DE1E3RA102MA4BN01F
|
TME | Capacitor: ceramic, X1,Y1, 1000pF, 250VAC, ±20%, THT, 10mm Min Qty: 50 | 950 |
|
$0.0620 | Buy Now |
DISTI #
DE1E3RA102MA4BN01F
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 440 Vac, 250 Vac, Radial Leaded (Alt: DE1E3RA102MA4BN01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DE1E3RA102MA4BN01F
DE1E3RA102MA4BN01F CAD Models
DE1E3RA102MA4BN01F Part Data Attributes:
|
DE1E3RA102MA4BN01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3RA102MA4BN01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | CLASS X1 AND Y1 FOR SAFETY REGULATION | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 7 mm | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e2 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for DE1E3RA102MA4BN01F
This table gives cross-reference parts and alternative options found for DE1E3RA102MA4BN01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1E3RA102MA4BN01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE1E3RA102MJ4BN01F | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | DE1E3RA102MA4BN01F vs DE1E3RA102MJ4BN01F |