-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, 0.0022uF, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DE1E3RA222MN4AH01FCT-ND
|
DigiKey | CAP CER 2200PF 400V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1100 In Stock |
|
$0.0738 / $0.4200 | Buy Now |
DISTI #
DE1E3RA222MN4AH01F
|
Avnet Americas | Ceramic Suppression Capacitor, 0.0022 uF, ± 20%, X1 / Y1, 440 VAC, 400 VAC, Radial Leaded (Alt: DE1E3RA222MN4AH01F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0666 | Buy Now |
DISTI #
81-DE1E3A222MN4AH01F
|
Mouser Electronics | Safety Capacitors 400Vac(r.m.s.) 2200pF 20% RoHS: Compliant | 1946 |
|
$0.0690 / $0.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 10 Weeks | 0 |
|
$0.0711 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DE1E3RA222MN4AH01F
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE1E3RA222MN4AH01F
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, 0.0022uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 9 mm | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Surface Mount | NO | |
Temperature Characteristics Code | E | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DE1E3RA222MN4AH01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE1E3RA222MN4AH01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE1E3RA222MA4BH01F | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, 0.0022uF, Through Hole Mount, | Murata Manufacturing Co Ltd | DE1E3RA222MN4AH01F vs DE1E3RA222MA4BH01F |