DE1E3RA332MA4BH01F
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, 0.0033uF, Through Hole Mount, RADIAL LEADED

Overview of DE1E3RA332MA4BH01F by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for DE1E3RA332MA4BH01F by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-DE1E3RA332MA4BH01F-ND
DigiKey CAP CER 3300PF 400V RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk 747
In Stock
  • 1 $0.5700
  • 10 $0.3440
  • 50 $0.2518
  • 250 $0.1930
  • 500 $0.1747
  • 1,000 $0.1596
  • 2,500 $0.1435
  • 5,000 $0.1337
$0.1337 / $0.5700 Buy Now
DISTI # DE1E3RA332MA4BH01F
Avnet Americas Ceramic Suppression Capacitor, 0.0033 uF, ? 20%, X1 / Y1, 440 VAC, 400 VAC, Radial Leaded - Bulk (Alt: DE1E3RA332MA4BH01F) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 250 $0.1029
$0.1029 Buy Now
DISTI # 81-DE1E3A332MA4BH01F
Mouser Electronics Safety Capacitors 400Vac(r.m.s.) 3300pF 20% RoHS: Compliant 240
  • 1 $0.4900
  • 10 $0.2630
  • 100 $0.1700
  • 1,000 $0.1410
  • 2,500 $0.1270
  • 10,000 $0.1200
  • 25,000 $0.1180
  • 50,000 $0.1160
$0.1160 / $0.4900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 250 $0.1098
$0.1098 Buy Now

CAD Models for DE1E3RA332MA4BH01F by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DE1E3RA332MA4BH01F by Murata Manufacturing Co Ltd

DE1E3RA332MA4BH01F
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
0.0033 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
10 mm
Dielectric Material
CERAMIC
Height
10 mm
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
400 V
Surface Mount
NO
Temperature Characteristics Code
E
Temperature Coefficient
-55/+20% ppm/°C
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. DE1E3RA332MA4BH01F
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, 0.0033uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DE1E3RA332MA4BH01F by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DE1E3RA332MA4BH01F by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DE1E3RA332MA4BH01F would you like to use for your alert(s)?
  • Please alert me when DE1E3RA332MA4BH01F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DE1E3RA332MA4BH01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DE1E3RA332MA4BH01F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DE1E3RA332MA4BH01F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DE1E3RA332MA4BH01F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DE1E3RA332MA4BH01F by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: