Part Details for DE3S4M-7071 by Shindengen Electronic Manufacturing Co Ltd
Overview of DE3S4M-7071 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-407071500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
10135177-07111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 7 positions | |
51707-10600000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P Vertical Header, Solder To Board |
Price & Stock for DE3S4M-7071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DE3S4M-7071
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Barrier Diode SMD RoHS: Compliant | 0 |
|
$0.7370 / $0.7490 | Order Now |