Part Details for DE3S6M-7101 by Shindengen Electronic Manufacturing Co Ltd
Overview of DE3S6M-7101 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DE3S6M-7101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DE3S6M-7101
|
Mouser Electronics | Schottky Diodes & Rectifiers VRM=60 IFSM=80 RoHS: Compliant | 0 |
|
$0.9650 / $2.2300 | Order Now |
DISTI #
66366332
|
Verical | Diode Schottky 60V 3A 3-Pin(2+Tab) Case E-Pack Magazine RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2301 | Americas - 960 |
|
$1.1362 / $1.2855 | Buy Now |
DISTI #
77350269
|
Verical | Diode Schottky 60V 3A 3-Pin(2+Tab) Case E-Pack Magazine RoHS: Compliant Min Qty: 92 Package Multiple: 1 | Americas - 615 |
|
$0.7742 / $0.9067 | Buy Now |
DISTI #
63515105
|
Verical | Diode Schottky 60V 3A 3-Pin(2+Tab) Case E-Pack Magazine RoHS: Compliant Min Qty: 67 Package Multiple: 1 Date Code: 2201 | Americas - 196 |
|
$1.2280 / $1.2855 | Buy Now |
|
Quest Components | 924 |
|
$1.0478 / $2.5400 | Buy Now | |
DISTI #
DE3S6M-7101
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, SC63, reel,tape Min Qty: 1 | 615 |
|
$0.5390 / $0.8090 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 196 |
|
$0.6350 / $4.4520 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 960 |
|
$0.6350 / $4.4520 | Buy Now |
Part Details for DE3S6M-7101
DE3S6M-7101 CAD Models
DE3S6M-7101 Part Data Attributes:
|
DE3S6M-7101
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE3S6M-7101
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Element, 3A, 60V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for DE3S6M-7101
This table gives cross-reference parts and alternative options found for DE3S6M-7101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE3S6M-7101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS36LRQG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DE3S6M-7101 vs SS36LRQG |
SM360FL-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | DE3S6M-7101 vs SM360FL-C |
SS36LHRV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DE3S6M-7101 vs SS36LHRV |
SS36LRQ | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DE3S6M-7101 vs SS36LRQ |
SS36LHMT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DE3S6M-7101 vs SS36LHMT |
SS36LRF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DE3S6M-7101 vs SS36LRF |
SL36F | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | DE3S6M-7101 vs SL36F |
SS36LHR2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DE3S6M-7101 vs SS36LHR2 |
SS36LHRF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DE3S6M-7101 vs SS36LHRF |
SS36LM2 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | DE3S6M-7101 vs SS36LM2 |