Part Details for DE5L60U-7101 by Shindengen Electronic Manufacturing Co Ltd
Overview of DE5L60U-7101 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DE5L60U-7101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-DE5L60U-7101
|
Mouser Electronics | Rectifiers Fast Recovery Diode RoHS: Compliant | 0 |
|
$1.2700 / $2.9500 | Order Now |
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 5A, 600V V(RRM), SILICON | 176 |
|
$2.1460 / $3.4800 | Buy Now |
DISTI #
DE5L60U-7101
|
TME | Diode: rectifying, SMD, 600V, 5A, 25ns, E-Pack, Ufmax: 3V, Ifsm: 60A Min Qty: 1 | 360 |
|
$0.3870 / $0.7740 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 220 |
|
$1.1600 / $3.4550 | Buy Now |