Part Details for DE5SC3ML by Shindengen Electronic Manufacturing Co Ltd
Overview of DE5SC3ML by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for DE5SC3ML
DE5SC3ML CAD Models
DE5SC3ML Part Data Attributes:
|
DE5SC3ML
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DE5SC3ML
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, EPACK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 2 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 3500 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for DE5SC3ML
This table gives cross-reference parts and alternative options found for DE5SC3ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DE5SC3ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE5PC3-4101 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 30V V(RRM), Silicon, EPACK-3 | Shindengen Electronic Manufacturing Co Ltd | DE5SC3ML vs DE5PC3-4101 |