Part Details for DE7MB by Switchcraft Conxall
Overview of DE7MB by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for DE7MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X1251
|
Newark | Connector, Xlr, Plug, 7 Position, Black, Panel, No. Of Contacts:7Contacts, Gender:Plug, Connector Mounting:Panel Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Zinc Body, Product Range:De Series Rohs Compliant: Yes |Switchcraft/conxall DE7MB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DE7MB-ND
|
DigiKey | CONN RCPT MALE XLR 7P SOLDER CUP Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6276 | Buy Now |
DISTI #
502-DE7MB
|
Mouser Electronics | XLR Connectors 7P M XLR BLK/SLV S/CUP DE RoHS: Compliant | 21 |
|
$9.3400 / $13.9000 | Buy Now |
DISTI #
70930498
|
RS | DE 7 PIN XLR MALE BL | Switchcraft DE7MB RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0200 / $12.8800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2900 / $11.3400 | Buy Now |
DISTI #
000000000004097707
|
Sager | XLR Connectors 7P M XLR BLK/SLV S/CUP DE Min Qty: 1 | 0 |
|
$7.9800 / $10.7300 | Buy Now |
|
Perfect Parts Corporation | 28 |
|
RFQ |
Part Details for DE7MB
DE7MB CAD Models
DE7MB Part Data Attributes
|
DE7MB
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
DE7MB
Switchcraft Conxall
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |