-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MULTILAYER BALUN LOW PASS FILTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2353
|
Newark | -/Tape And Reel |Tdk DEA102500LT-9052A1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174610-1-ND
|
DigiKey | BALUN 2.3GHZ-2.5GHZ 0402 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
143787 In Stock |
|
$0.0988 / $0.2400 | Buy Now |
DISTI #
DEA102500LT-9052A1
|
Avnet Americas | - Tape and Reel (Alt: DEA102500LT-9052A1) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
810-DEA10250LT9052A1
|
Mouser Electronics | Signal Conditioning LTCC LPF+BALUN 2360-2500MHz RoHS: Compliant | 80074 |
|
$0.1000 / $0.2000 | Buy Now |
DISTI #
V72:2272_17670755
|
Arrow Electronics | RF Filter Low Pass 2500MHz 2360MHz to 2500MHz 0.9dB 50Ohm SMD 4Pin 0402 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2041 Container: Cut Strips | Americas - 19209 |
|
$0.0933 / $0.1020 | Buy Now |
|
Future Electronics | RF Filter Low Pass 2500MHz 2360MHz to 2500MHz 0.9dB 50Ohm SMD 4Pin 0402 T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0922 / $0.0963 | Buy Now |
DISTI #
48811178
|
Verical | RF Filter Low Pass 2500MHz 2360MHz to 2500MHz 0.9dB 50Ohm SMD 4Pin 0402 T/R Min Qty: 64 Package Multiple: 1 Date Code: 2041 | Americas - 19209 |
|
$0.0933 | Buy Now |
DISTI #
DEA102500LT-9052A1
|
TTI | Signal Conditioning LTCC LPF+BALUN 2360-2500MHz pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0860 / $0.0930 | Buy Now |
DISTI #
DEA102500LT-9052A1
|
Avnet Americas | - Tape and Reel (Alt: DEA102500LT-9052A1) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
DEA102500LT-9052A1
|
Avnet Americas | - Tape and Reel (Alt: DEA102500LT-9052A1) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA102500LT-9052A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA102500LT-9052A1
TDK Corporation
MULTILAYER BALUN LOW PASS FILTER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 0402, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Average Input Power | 0.08 W | |
Center or Cutoff Frequency (fo/fc) | 2430 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 0.4 mm | |
Input Impedance | 25//0 | |
Insertion Loss-Max | 0.9 dB | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 25//0 Ω | |
Packing Method | TR, 7 INCH | |
Terminal Finish | Tin (Sn) | |
Width | 0.5 mm |