-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5138
|
Newark | Rf Filter, Low Pass, 1.4279 To 2.17Ghz Rohs Compliant: Yes |Tdk DEA162170LT-5039A5 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4940 |
|
$0.1800 / $0.2430 | Buy Now |
DISTI #
445-181637-1-ND
|
DigiKey | RF FILTER LOW PASS MULT LAY 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0988 / $0.2400 | Buy Now |
DISTI #
DEA162170LT-5039A5
|
Avnet Americas | Multilayer Low Pass Filter 1427.9MHz to 2170MHz 4-Pin 0603 - Tape and Reel (Alt: DEA162170LT-5039A5) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
810-DEA16217LT5039A5
|
Mouser Electronics | Signal Conditioning 0603 MultiLyr LPF 1427.9-2170MHz RoHS: Compliant | 1493 |
|
$0.1040 / $0.2100 | Buy Now |
DISTI #
V72:2272_23531279
|
Arrow Electronics | RF Filter Low Pass 2170MHz 1427.9MHz to 2170MHz 0.95dB 50Ohm SMD 6Pin 0603 Reel Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2137 Container: Cut Strips | Americas - 2050 |
|
$0.0933 / $0.1071 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
DISTI #
59164895
|
Verical | RF Filter Low Pass 2170MHz 1427.9MHz to 2170MHz 0.95dB 50Ohm SMD 6Pin 0603 Reel Min Qty: 64 Package Multiple: 1 Date Code: 2137 | Americas - 2050 |
|
$0.0933 / $0.0950 | Buy Now |
DISTI #
DEA162170LT-5039A5
|
Avnet Americas | Multilayer Low Pass Filter 1427.9MHz to 2170MHz 4-Pin 0603 - Tape and Reel (Alt: DEA162170LT-5039A5) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1308 | Buy Now |
DISTI #
DEA162170LT-5039A5
|
Avnet Abacus | Multilayer Low Pass Filter 1427.9MHz to 2170MHz 4-Pin 0603 (Alt: DEA162170LT-5039A5) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | ��ͨ 0.85dB SMD-6P,0.8x1.6mm RF Filters ROHS | 1000 |
|
$0.1011 / $0.1911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy