-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 2450MHz, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ5139
|
Newark | Rf Filter, Band Pass, 2.4Ghz To 2.5Ghz Rohs Compliant: Yes |Tdk DEA162450BT-1260B2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7850 |
|
$0.3100 / $0.4160 | Buy Now |
DISTI #
08X4071
|
Newark | Filter, Band Pass, 2.4Ghz To 2.5Ghz, Full Reel, Filter Type:Band Pass, No. Of Pins:4Pins, Pass Band Frequency:2.4Ghz To 2.5Ghz, Rf Filter Applications:Bluetooth, Wlan, Filter Case Style:0603 [1608 Metric], Product Range:- Rohs Compliant: Yes |Tdk DEA162450BT-1260B2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-6874-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9917 In Stock |
|
$0.2199 / $0.5200 | Buy Now |
DISTI #
DEA162450BT-1260B2
|
Avnet Americas | Multilayer Chip FilterBPF2450MHz50Ohm-40°C to 85°C4-Pin0603Blister Plastic T/R - Tape and Reel (Alt: DEA162450BT-1260B2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2978 | Buy Now |
DISTI #
810-DEA16245BT126B2
|
Mouser Electronics | Signal Conditioning LTCC BAND PASS FLTR 2400-2500MHz RoHS: Compliant | 6250 |
|
$0.2280 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2010 | Buy Now |
|
Quest Components | 3483 |
|
$0.1640 / $0.8200 | Buy Now | |
DISTI #
DEA162450BT-1260B2
|
Avnet Americas | Multilayer Chip FilterBPF2450MHz50Ohm-40°C to 85°C4-Pin0603Blister Plastic T/R - Tape and Reel (Alt: DEA162450BT-1260B2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2978 | Buy Now |
DISTI #
DEA162450BT-1260B2
|
Avnet Americas | Multilayer Chip FilterBPF2450MHz50Ohm-40°C to 85°C4-Pin0603Blister Plastic T/R - Tape and Reel (Alt: DEA162450BT-1260B2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2978 | Buy Now |
DISTI #
DEA162450BT-1260B2
|
Avnet Abacus | Multilayer Chip FilterBPF2450MHz50Ohm-40�C to 85�C4-Pin0603Blister Plastic T/R (Alt: DEA162450BT-1260B2) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA162450BT-1260B2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA162450BT-1260B2
TDK Corporation
Band Pass Filter, 2450MHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Attenuation Frequency-Max | 3200 MHz | |
Attenuation Frequency-Min | 1600 MHz | |
Attenuation@Freq-Max | 41 dB | |
Attenuation@Freq-Min | 27 dB | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2.1 | |
Width | 0.8 mm |