-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter, 2600MHz, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4893
|
Newark | -/Tape And Reel |Tdk DEA162600BT-1258C2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-175612-1-ND
|
DigiKey | RF FILTER BAND PASS 2.6GHZ 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
110 In Stock |
|
$0.3317 / $0.5100 | Buy Now |
DISTI #
DEA162600BT-1258C2
|
Avnet Americas | Multilayer Chip FilterBPF2600MHz50Ohm-40°C to 85°C4-Pin0603Blister Plastic T/R - Tape and Reel (Alt: DEA162600BT-1258C2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DEA162600BT-1258C2
|
Avnet Americas | Multilayer Chip FilterBPF2600MHz50Ohm-40°C to 85°C4-Pin0603Blister Plastic T/R - Tape and Reel (Alt: DEA162600BT-1258C2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DEA162600BT-1258C2
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DEA162600BT-1258C2
TDK Corporation
Band Pass Filter, 2600MHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Attenuation Frequency-Max | 4900 MHz | |
Attenuation Frequency-Min | 1980 MHz | |
Attenuation@Freq-Max | 27.7 dB | |
Attenuation@Freq-Min | 28.2 dB | |
Center or Cutoff Frequency (fo/fc) | 2600 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.6 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.2 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2.1 | |
Width | 0.8 mm |